ABB 3P Pole Isolator Switch - 100A Maximum Current, IP65

RS Stock No.: 467-5614Brand: ABBManufacturers Part No.: OT100TPN
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Handle Colour

Black/Red

Accepts Padlocks

Yes

Length

400mm

Width

300mm

Depth

160mm

Terminal Type

Screw

You may be interested in
ABB 3-Pole Screw Isolator Switch -, IP65, 0A
AED 4,363.84Each (ex VAT)
View all in Isolator Switches

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 100A Maximum Current, IP65

P.O.A.

ABB 3P Pole Isolator Switch - 100A Maximum Current, IP65

Stock information temporarily unavailable.

You may be interested in
ABB 3-Pole Screw Isolator Switch -, IP65, 0A
AED 4,363.84Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Handle Colour

Black/Red

Accepts Padlocks

Yes

Length

400mm

Width

300mm

Depth

160mm

Terminal Type

Screw

You may be interested in
ABB 3-Pole Screw Isolator Switch -, IP65, 0A
AED 4,363.84Each (ex VAT)