Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Critical brake,5kW

RS Stock No.: 482-4664Brand: ABBManufacturers Part No.: PBC5-400
brand-logo
View all in Brake Modules

Technical Document

Specifications

Brand

ABB

Product details

Powerbrake - Critical Brake

In case of an emergency this unit can be activated by a suitable safety device to stop a motor. This will cause the unit to disengage the ac supply, whilst engaging the motor braking circuit. The power will remain disengaged until it is reset using the push button on the unit. Typical applications include controlling automated equipment, such as radial drilling machines, mixers or lathes.

Self contained control unit
External fault indication
External reset button
Internal fault protection
Adjustable injection time up to 10 seconds
Simple to install

DC Brake Modules

A powerbrake unit is used where fast, efficient and predictable stopping of a machine in the shortest possible time is required. Using the d.c. injection method, it provides a controlled deceleration to a stop, by injecting a d.c. current into two of the motor terminals and neutralising the rotating magnetic field in the motor after the 3 phase supply has been disconnected. This stops the motor coasting to a halt and reduces the delay time by this enforced braking. They can be used with a standard 3 phase induction motor. The unit may be located on a piece of machinery or adjacent to it, with little disruption or modification required to the existing wiring. The Powerbrake units provide a simple cost-effective solution to motor braking, which is maintenance and wear-free.,Brake Module - For a brake unit, all the control wiring has to be supplied and installed by the customer, including interlocked contactors and pushbuttons.,Production Brakes - Enclosed brakes with all control wiring included, optional DOL starter built in Injects DC on EVERY stop.,Critical Brake - Enclosed brake with contactors built in. Must be used with existing starter, also AC must pass through the unit so that it can be isolated before DC is injected. Only injects DC when E-stop activated.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Critical brake,5kW

P.O.A.

Critical brake,5kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Product details

Powerbrake - Critical Brake

In case of an emergency this unit can be activated by a suitable safety device to stop a motor. This will cause the unit to disengage the ac supply, whilst engaging the motor braking circuit. The power will remain disengaged until it is reset using the push button on the unit. Typical applications include controlling automated equipment, such as radial drilling machines, mixers or lathes.

Self contained control unit
External fault indication
External reset button
Internal fault protection
Adjustable injection time up to 10 seconds
Simple to install

DC Brake Modules

A powerbrake unit is used where fast, efficient and predictable stopping of a machine in the shortest possible time is required. Using the d.c. injection method, it provides a controlled deceleration to a stop, by injecting a d.c. current into two of the motor terminals and neutralising the rotating magnetic field in the motor after the 3 phase supply has been disconnected. This stops the motor coasting to a halt and reduces the delay time by this enforced braking. They can be used with a standard 3 phase induction motor. The unit may be located on a piece of machinery or adjacent to it, with little disruption or modification required to the existing wiring. The Powerbrake units provide a simple cost-effective solution to motor braking, which is maintenance and wear-free.,Brake Module - For a brake unit, all the control wiring has to be supplied and installed by the customer, including interlocked contactors and pushbuttons.,Production Brakes - Enclosed brakes with all control wiring included, optional DOL starter built in Injects DC on EVERY stop.,Critical Brake - Enclosed brake with contactors built in. Must be used with existing starter, also AC must pass through the unit so that it can be isolated before DC is injected. Only injects DC when E-stop activated.

You may be interested in