Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Cable Tie, 300mm x 4.8 mm, Natural Nylon, Pk-100

RS Stock No.: 813-2984Brand: ABBManufacturers Part No.: SKT300-220-100
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

ABB

Length

300mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Spec-Kon

Maximum Bundle Diameter

76mm

Country of Origin

Thailand

Product details

Spec-Kon® Polyamide 6.6 Cable Ties, Natural

ABB Spec-Kon® Polyamide 6.6 standard cable ties are ideal for control panel applications. The cables are halogen and silicone free with a natural colour.

Features and Benefits

• Polyamide 6.6 material
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free

Standards

UL 94 V-2

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Cable Tie, 300mm x 4.8 mm, Natural Nylon, Pk-100

P.O.A.

ABB Cable Tie, 300mm x 4.8 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Length

300mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Spec-Kon

Maximum Bundle Diameter

76mm

Country of Origin

Thailand

Product details

Spec-Kon® Polyamide 6.6 Cable Ties, Natural

ABB Spec-Kon® Polyamide 6.6 standard cable ties are ideal for control panel applications. The cables are halogen and silicone free with a natural colour.

Features and Benefits

• Polyamide 6.6 material
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free

Standards

UL 94 V-2

You may be interested in