Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB TMAX T5 MCB, 3P, 400A, 600V AC, 35 kA Breaking Capacity

RS Stock No.: 861-6577Brand: ABBManufacturers Part No.: T5S400BW
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

400A

Rated AC Voltage

600V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

TMAX

Series

T5

Width

205mm

Length

139.5mm

Depth

142mm

Model Number

T5S400BW

Country of Origin

Italy

Product details

Type K Double Pole 35kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB TMAX T5 MCB, 3P, 400A, 600V AC, 35 kA Breaking Capacity

P.O.A.

ABB TMAX T5 MCB, 3P, 400A, 600V AC, 35 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

400A

Rated AC Voltage

600V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

TMAX

Series

T5

Width

205mm

Length

139.5mm

Depth

142mm

Model Number

T5S400BW

Country of Origin

Italy

Product details

Type K Double Pole 35kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's