ABB TMAX T6 MCB, 3P, 600A, 600V AC, 35 kA Breaking Capacity

RS Stock No.: 861-6458Brand: ABBManufacturers Part No.: T6NQ600BW
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

600A

Rated AC Voltage

600V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

TMAX

Series

T6

Width

268mm

Length

209.7mm

Depth

161.3mm

Model Number

T6NQ600BW

Country of Origin

Italy

Product details

Type Z Triple Pole 35 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB TMAX T6 MCB, 3P, 600A, 600V AC, 35 kA Breaking Capacity

P.O.A.

ABB TMAX T6 MCB, 3P, 600A, 600V AC, 35 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

600A

Rated AC Voltage

600V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

TMAX

Series

T6

Width

268mm

Length

209.7mm

Depth

161.3mm

Model Number

T6NQ600BW

Country of Origin

Italy

Product details

Type Z Triple Pole 35 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals