Technical Document
Specifications
Brand
ABBFLC Motor Rating
135 A
Contact Current Rating
100 → 135 A
Pole Configuration
3P
Series
TA200DU
Mounting Style
DIN Rail Mount
Reset Method
Manual and Automatic
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
151mm
Depth
126mm
Length
84mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
440 V dc, 500 V ac
Supply Voltage
600 (UL/CSA) V ac, 690 (IEC) V ac
Country of Origin
Czech Republic
Product details
Thermal Overload Relays 15 to 18 kW Series A30 to A41
One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBFLC Motor Rating
135 A
Contact Current Rating
100 → 135 A
Pole Configuration
3P
Series
TA200DU
Mounting Style
DIN Rail Mount
Reset Method
Manual and Automatic
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
151mm
Depth
126mm
Length
84mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
440 V dc, 500 V ac
Supply Voltage
600 (UL/CSA) V ac, 690 (IEC) V ac
Country of Origin
Czech Republic
Product details
Thermal Overload Relays 15 to 18 kW Series A30 to A41
One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors
