Technical Document
Specifications
Brand
ABL ComponentsLength
200mm
Width
300mm
Height
25mm
Dimensions
200 x 300 x 25mm
Thermal Resistance
0.12°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.3°C/W 40 mm 200 mm 300 mmBrand: Fischer Elektronik
AED 817.34Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Heatsink, 0.12°C/W, 200 x 300 x 25mm, PCB Mount
1
P.O.A.
Heatsink, 0.12°C/W, 200 x 300 x 25mm, PCB Mount
Stock information temporarily unavailable.
1
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.3°C/W 40 mm 200 mm 300 mmBrand: Fischer Elektronik
AED 817.34Each (ex VAT)
Technical Document
Specifications
Brand
ABL ComponentsLength
200mm
Width
300mm
Height
25mm
Dimensions
200 x 300 x 25mm
Thermal Resistance
0.12°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.3°C/W 40 mm 200 mm 300 mmBrand: Fischer Elektronik
AED 817.34Each (ex VAT)
