Technical Document
Specifications
Brand
AbraconRF Protocols
WiFi
Internal/External
Internal
Antenna Physical Form
Patch
Frequency Range
2.45 GHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Mounting Type
Adhesive Mount
Gain
2.28dBi
Cable Length
250mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 20.00
Each (In a Pack of 2) (ex VAT)
AED 21.00
Each (In a Pack of 2) (inc VAT)
Abracon ABAR1504-S2450 Patch WiFi Antenna with IPEX Connector, WiFi
Select packaging type
2
AED 20.00
Each (In a Pack of 2) (ex VAT)
AED 21.00
Each (In a Pack of 2) (inc VAT)
Abracon ABAR1504-S2450 Patch WiFi Antenna with IPEX Connector, WiFi
Stock information temporarily unavailable.
Select packaging type
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 20.00 | AED 40.00 |
10 - 48 | AED 18.95 | AED 37.90 |
50 - 98 | AED 18.45 | AED 36.90 |
100 - 248 | AED 17.30 | AED 34.60 |
250+ | AED 16.90 | AED 33.80 |
Technical Document
Specifications
Brand
AbraconRF Protocols
WiFi
Internal/External
Internal
Antenna Physical Form
Patch
Frequency Range
2.45 GHz
Antenna Mounting Type
Adhesive
Connector Type
IPEX
Mounting Type
Adhesive Mount
Gain
2.28dBi
Cable Length
250mm