Abracon 12MHz Crystal ±10ppm 4-SMD, No Lead 5 x 3 x 1.1mm

RS Stock No.: 171-0492Brand: AbraconManufacturers Part No.: ABM3B-12.000MHZ-10-1-U-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

4-SMD, No Lead

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Abracon 12MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
AED 2.371Each (On a Reel of 1000) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Abracon 12MHz Crystal ±10ppm 4-SMD, No Lead 5 x 3 x 1.1mm
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Abracon 12MHz Crystal ±10ppm 4-SMD, No Lead 5 x 3 x 1.1mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Abracon 12MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
AED 2.371Each (On a Reel of 1000) (ex VAT)

Technical Document

Specifications

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

4-SMD, No Lead

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Abracon 12MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
AED 2.371Each (On a Reel of 1000) (ex VAT)