Abracon 16MHz Crystal ±30ppm 4-SMD, No Lead 5 x 3 x 1.3mm

RS Stock No.: 171-0656Brand: AbraconManufacturers Part No.: ABM3C-16.000MHZ-D4Y-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

4-SMD, No Lead

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3 x 1.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ABM3C

Abracon ABM3C series SMD crystals are low in height so suitable for thin equipment. Tight tolerance and stability. New seam sealed package available (code "C")

Applications

High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Abracon 16MHz Crystal ±30ppm SMD 5 x 3 x 1.3mm
AED 1.984Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Abracon 16MHz Crystal ±30ppm 4-SMD, No Lead 5 x 3 x 1.3mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Abracon 16MHz Crystal ±30ppm 4-SMD, No Lead 5 x 3 x 1.3mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Abracon 16MHz Crystal ±30ppm SMD 5 x 3 x 1.3mm
AED 1.984Each (On a Reel of 1000) (ex VAT)

Technical Document

Specifications

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

4-SMD, No Lead

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3 x 1.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ABM3C

Abracon ABM3C series SMD crystals are low in height so suitable for thin equipment. Tight tolerance and stability. New seam sealed package available (code "C")

Applications

High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Abracon 16MHz Crystal ±30ppm SMD 5 x 3 x 1.3mm
AED 1.984Each (On a Reel of 1000) (ex VAT)