ABUS Security-Center Door Entry including Wireless Key Switch
Technical Document
Specifications
Brand
ABUS Security-CenterSystem Type
Wireless Key Switch
Unlocking Device
Key
Supply Voltage
12V dc
Depth
47 mm
Height
87 mm
Width
117mm
Stock information temporarily unavailable.
P.O.A.
ABUS Security-Center Door Entry including Wireless Key Switch
1
P.O.A.
ABUS Security-Center Door Entry including Wireless Key Switch
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABUS Security-CenterSystem Type
Wireless Key Switch
Unlocking Device
Key
Supply Voltage
12V dc
Depth
47 mm
Height
87 mm
Width
117mm