Technical Document
Specifications
Brand
ABUS Security-CenterMounting Type
Flush
Activation Type
Key Switch
Switching Current
500mA
Switching Voltage
30V dc
Depth
42 mm
Height
134 mm
Width
106mm
Stock information temporarily unavailable.
P.O.A.
ABUS Security-Center Security Alarm Door & Window Switch Flush 500mA, 30V dc
1
P.O.A.
ABUS Security-Center Security Alarm Door & Window Switch Flush 500mA, 30V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterMounting Type
Flush
Activation Type
Key Switch
Switching Current
500mA
Switching Voltage
30V dc
Depth
42 mm
Height
134 mm
Width
106mm
