Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Security-Center Coaxial Cable Assembly, 30m

RS Stock No.: 608-5259Brand: ABUS Security-CenterManufacturers Part No.: TV4050
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Characteristic Impedance

75 Ω

Length

30m

Sheath Colour

Black

Conductor Strand Type

Solid

Product details

Video Extension Cable

Video extension (30 m) for outdoor cameras TV7040 to TV7048, TV7140–TV7147

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABUS Security-Center Coaxial Cable Assembly, 30m

P.O.A.

ABUS Security-Center Coaxial Cable Assembly, 30m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Characteristic Impedance

75 Ω

Length

30m

Sheath Colour

Black

Conductor Strand Type

Solid

Product details

Video Extension Cable

Video extension (30 m) for outdoor cameras TV7040 to TV7048, TV7140–TV7147

You may be interested in