Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor
Resolution
160 x 120 pixels, 320 x 240 pixels, 640 x 480 pixels
Focal Length
4mm
Sensor Type
1/4 in Progressive Scan CMOS
Depth
114 mm
Height
114 mm
Width
112mm
You may be interested in
ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixelBrand: ABUS Security-Center
AED 2,018.81Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABUS Security-Center Indoor CCTV Camera, 160 x 120 pixels, 320 x 240 pixels, 640 x 480 pixels Resolution
1
P.O.A.
ABUS Security-Center Indoor CCTV Camera, 160 x 120 pixels, 320 x 240 pixels, 640 x 480 pixels Resolution
Stock information temporarily unavailable.
1
You may be interested in
ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixelBrand: ABUS Security-Center
AED 2,018.81Each (ex VAT)
Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor
Resolution
160 x 120 pixels, 320 x 240 pixels, 640 x 480 pixels
Focal Length
4mm
Sensor Type
1/4 in Progressive Scan CMOS
Depth
114 mm
Height
114 mm
Width
112mm
You may be interested in
ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixelBrand: ABUS Security-Center
AED 2,018.81Each (ex VAT)
