Technical Documents
Specifications
Brand
ABUSProduct Type
Smart Lock
Handle Type
Ergonomic
Lockable
Yes
Material
Plastic, Zinc Die Cast
Colour
Black
Country of Origin
Germany
Product Details
The ABUS WINTECTO One smart lock offers effortless installation without the need for drilling or cables. It features a reliable 3D alarm sensor for enhanced security, providing early warnings in the event of a break-in attempt. The lock allows motorized opening or locking of windows or patio doors and ensures high security with AES-128 bit encryption and ABUS SmartX technology.
Stock information temporarily unavailable.
AED 1,603.88
AED 1,603.88 Each (ex VAT)
AED 1,684.07
AED 1,684.07 Each (inc. VAT)
1
AED 1,603.88
AED 1,603.88 Each (ex VAT)
AED 1,684.07
AED 1,684.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABUSProduct Type
Smart Lock
Handle Type
Ergonomic
Lockable
Yes
Material
Plastic, Zinc Die Cast
Colour
Black
Country of Origin
Germany
Product Details
The ABUS WINTECTO One smart lock offers effortless installation without the need for drilling or cables. It features a reliable 3D alarm sensor for enhanced security, providing early warnings in the event of a break-in attempt. The lock allows motorized opening or locking of windows or patio doors and ensures high security with AES-128 bit encryption and ABUS SmartX technology.