Technical Documents
Specifications
Brand
ABUSSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Cable
Maximum Current
200mA
Maximum DC Voltage
24V
Total Length
4000mm
Length
12mm
Depth
48mm
Width
11mm
Dimensions
12 x 11 x 48mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABUSSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Cable
Maximum Current
200mA
Maximum DC Voltage
24V
Total Length
4000mm
Length
12mm
Depth
48mm
Width
11mm
Dimensions
12 x 11 x 48mm
Country of Origin
Taiwan, Province Of China