ABUS Indoor, Outdoor IR CCTV Camera

RS Stock No.: 893-7058Brand: ABUSManufacturers Part No.: TVCC91500
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

IP Rating

IP20

Sensor Type

1/3 in Sony Super HAD II CCD

Depth

69 mm

Height

113.3 mm

Width

56mm

Country of Origin

China

Product details

ABUS Universal Analog Boxtype 700 TVL

This allround day/night camera provides high-definition images (700 TV lines) in outstanding quality - in all light conditions and at night. With the right lens, the camera can be used for different monitoring areas both indoor or outdoor. Because of the different lenses you can flexible choose the right focal length for your monitoring area

700 TV lines of resolution
1/3in. Sony Super HAD CCD
WDR function (75dB) for compensating high image contrasts
Day/night camera with electromechanically removable IR-cut filter (ICR)
DNR function for noise-free images
On-screen display for easy configuration

The 1/3in. Sony super HAD CCD image sensor is very light-sensitive and provides detailed images even at night. The WDR function (Wide Dynamic Range) ensures that both dark and bright image areas are illuminated optimally (ideal for backlight and high contrasts etc.).

You may be interested in
ABUS Analogue Indoor IR CCTV Camera
AED 1,450.89Each (ex VAT)
View all in CCTV Cameras

Stock information temporarily unavailable.

P.O.A.

ABUS Indoor, Outdoor IR CCTV Camera

P.O.A.

ABUS Indoor, Outdoor IR CCTV Camera

Stock information temporarily unavailable.

You may be interested in
ABUS Analogue Indoor IR CCTV Camera
AED 1,450.89Each (ex VAT)

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

IP Rating

IP20

Sensor Type

1/3 in Sony Super HAD II CCD

Depth

69 mm

Height

113.3 mm

Width

56mm

Country of Origin

China

Product details

ABUS Universal Analog Boxtype 700 TVL

This allround day/night camera provides high-definition images (700 TV lines) in outstanding quality - in all light conditions and at night. With the right lens, the camera can be used for different monitoring areas both indoor or outdoor. Because of the different lenses you can flexible choose the right focal length for your monitoring area

700 TV lines of resolution
1/3in. Sony Super HAD CCD
WDR function (75dB) for compensating high image contrasts
Day/night camera with electromechanically removable IR-cut filter (ICR)
DNR function for noise-free images
On-screen display for easy configuration

The 1/3in. Sony super HAD CCD image sensor is very light-sensitive and provides detailed images even at night. The WDR function (Wide Dynamic Range) ensures that both dark and bright image areas are illuminated optimally (ideal for backlight and high contrasts etc.).

You may be interested in
ABUS Analogue Indoor IR CCTV Camera
AED 1,450.89Each (ex VAT)