Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Brass Euro Cylinder Lock, 30 x 30 mm (60mm)

RS Stock No.: 378-7558Brand: ABUSManufacturers Part No.: XR82NAA
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30 x 30 mm

Material

Brass

Overall Length

60mm

Section A Length

30mm

Section B Length

30mm

Country of Origin

Germany

Product details

ABUS Euro Cylinder Locks KE60NP Thumbturn Cylinder

The KE60 euro profile thumbturn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.

Features and Benefits

Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Emergency feature: The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder

Product Application Information

The ABUS thumbturn cylinder lock has been designed for use in main entrance doors and apartment doors.

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Side Z: Always the thumbturn end of the cylinder, the second dimension and indicated with a K suffix

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Brass Euro Cylinder Lock, 30 x 30 mm (60mm)

P.O.A.

ABUS Brass Euro Cylinder Lock, 30 x 30 mm (60mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30 x 30 mm

Material

Brass

Overall Length

60mm

Section A Length

30mm

Section B Length

30mm

Country of Origin

Germany

Product details

ABUS Euro Cylinder Locks KE60NP Thumbturn Cylinder

The KE60 euro profile thumbturn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.

Features and Benefits

Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Emergency feature: The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder

Product Application Information

The ABUS thumbturn cylinder lock has been designed for use in main entrance doors and apartment doors.

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Side Z: Always the thumbturn end of the cylinder, the second dimension and indicated with a K suffix

You may be interested in