Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adam Equipment Co Ltd IHS 1 Hanging Weighing Scale, 1000kg Weight Capacity

RS Stock No.: 123-1786Brand: Adam Equipment Co LtdManufacturers Part No.: IHS 1
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Weighing Capacity

1000kg

Scale Type

Hanging

Resolution

200 g

Net Weight

12kg

Model Number p

IHS 1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adam Equipment Co Ltd IHS 1 Hanging Weighing Scale, 1000kg Weight Capacity

P.O.A.

Adam Equipment Co Ltd IHS 1 Hanging Weighing Scale, 1000kg Weight Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Weighing Capacity

1000kg

Scale Type

Hanging

Resolution

200 g

Net Weight

12kg

Model Number p

IHS 1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom