ADAPTIVE INTERCONNECT 45mm x 116mm Insulated

RS Stock No.: 905-1357Brand: ADAPTIVE INTERCONNECTManufacturers Part No.: 502012_B
brand-logo
View all in Clamps

Technical Document

Specifications

Type

Insulated

Jaw Opening

45mm

Jaw Depth

116mm

Country of Origin

China

Product details

Adaptive Interconnect Plier Type Crocodile Clips Series

Adaptive Interconnect heavy duty plier type crocodile clips provide high voltage ratings and wide jaw openings to suit a wide range of applications.

You may be interested in
Knipex 15 mm Spring Clamp Clamp
AED 81.11Each (ex VAT)
View all in Clamps

Stock information temporarily unavailable.

P.O.A.

ADAPTIVE INTERCONNECT 45mm x 116mm Insulated

P.O.A.

ADAPTIVE INTERCONNECT 45mm x 116mm Insulated

Stock information temporarily unavailable.

You may be interested in
Knipex 15 mm Spring Clamp Clamp
AED 81.11Each (ex VAT)

Technical Document

Specifications

Type

Insulated

Jaw Opening

45mm

Jaw Depth

116mm

Country of Origin

China

Product details

Adaptive Interconnect Plier Type Crocodile Clips Series

Adaptive Interconnect heavy duty plier type crocodile clips provide high voltage ratings and wide jaw openings to suit a wide range of applications.

You may be interested in
Knipex 15 mm Spring Clamp Clamp
AED 81.11Each (ex VAT)