Technical Document
Specifications
Brand
AdvantechInterface Type
Seria
Supply Voltage
12 V dc
AC or DC Input Voltage
DC
Dimensions
185 x 118.2 x 43mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Series
ARK
Operating Temperature Range
0 → +40°C
Width
185mm
Depth
43mm
Height
118.2mm
Product details
ARK-DS Series Digital Signage Media Players with Signagelive
Advantech's ARK-DS series of digital signage media players can be operated via Ethernet or an optional wireless connection. With their small footprint and low-profile case, ARK-DS media players can be mounted almost anywhere. As well as this, these powerful systems can support full HD decoding, advanced graphics and rich video and audio media formats.
RS and Advantech have partnered with Signagelive to provide simple and user friendly yet powerful software for digital signage; the Signagelive web based platform is stable, scalable and easily configured and managed by end users, not just by technical users.
Typical digital signage applications include: hotels, gyms, restaurants, estate agents, travel agents, museum and galleries, conference centres and corporate offices.
These ARK-DS series systems are shipped pre-loaded with Signagelive Display edition and a 1 year license, to provide an out of the box solution for digital signage applications.
Intel® Atom processor
Supports dual display of HDMI and VGA
Built-in Mini PCIe slot for easy expansion e.g. Wi-Fi
Internal 2.5-inch SATA HDD 160GB
Robust product design suitable for 24 / 7 operation
Operating temperature range: 0 to +40°C
Low-profile, compact design for easy integration with display devices
Supplied with
Media player, SLL-SWL-1 Signagelive software (pre-installed), Signagelive activation code, 7WT-00011 WES 2009 Software (pre-installed), 2x Brackets, Power adaptor (Mains lead required), Software CD
Digital Signage Hardware and Software
A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AdvantechInterface Type
Seria
Supply Voltage
12 V dc
AC or DC Input Voltage
DC
Dimensions
185 x 118.2 x 43mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Series
ARK
Operating Temperature Range
0 → +40°C
Width
185mm
Depth
43mm
Height
118.2mm
Product details
ARK-DS Series Digital Signage Media Players with Signagelive
Advantech's ARK-DS series of digital signage media players can be operated via Ethernet or an optional wireless connection. With their small footprint and low-profile case, ARK-DS media players can be mounted almost anywhere. As well as this, these powerful systems can support full HD decoding, advanced graphics and rich video and audio media formats.
RS and Advantech have partnered with Signagelive to provide simple and user friendly yet powerful software for digital signage; the Signagelive web based platform is stable, scalable and easily configured and managed by end users, not just by technical users.
Typical digital signage applications include: hotels, gyms, restaurants, estate agents, travel agents, museum and galleries, conference centres and corporate offices.
These ARK-DS series systems are shipped pre-loaded with Signagelive Display edition and a 1 year license, to provide an out of the box solution for digital signage applications.
Intel® Atom processor
Supports dual display of HDMI and VGA
Built-in Mini PCIe slot for easy expansion e.g. Wi-Fi
Internal 2.5-inch SATA HDD 160GB
Robust product design suitable for 24 / 7 operation
Operating temperature range: 0 to +40°C
Low-profile, compact design for easy integration with display devices
Supplied with
Media player, SLL-SWL-1 Signagelive software (pre-installed), Signagelive activation code, 7WT-00011 WES 2009 Software (pre-installed), 2x Brackets, Power adaptor (Mains lead required), Software CD
Digital Signage Hardware and Software
A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.