Technical Documents
Specifications
Brand
AdvantechProduct Type
Antenna
RF Protocols
2G, 3G, 4G
Minimum Frequency
2500MHz
Bandwidth
5GHz
Connector Type
SMA Male
Antenna Mount Type
Screw
Gain
4.2dBi
Antenna Physical Form
Cellular
Series
BB:2J7050
Maximum Frequency
2700MHz
Directivity
Omni-Directional
Antenna Internal Construction
LTE
Connector Gender
Male
Standards/Approvals
RoHS
Number of Bands
3
Stock information temporarily unavailable.
AED 1,137.94
AED 1,137.94 Each (ex VAT)
AED 1,194.84
AED 1,194.84 Each (inc. VAT)
1
AED 1,137.94
AED 1,137.94 Each (ex VAT)
AED 1,194.84
AED 1,194.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
AdvantechProduct Type
Antenna
RF Protocols
2G, 3G, 4G
Minimum Frequency
2500MHz
Bandwidth
5GHz
Connector Type
SMA Male
Antenna Mount Type
Screw
Gain
4.2dBi
Antenna Physical Form
Cellular
Series
BB:2J7050
Maximum Frequency
2700MHz
Directivity
Omni-Directional
Antenna Internal Construction
LTE
Connector Gender
Male
Standards/Approvals
RoHS
Number of Bands
3