Technical Document
Specifications
Product details
Ionisation Smoke Alarm Ei100BNX
The Aico ionisation smoke alarm is battery powered including a dual ionisation chamber sensor. As required by such an alarm it carries the standard kitemark to assure you that it is tested to BS EN 14606:2005 plus it also meets grade F systems as BS 5839:Pt.6:2013. The smoke alarm includes a built in sounder with an output of 85dB(A) at 3 metres. As expected of any battery operated alarm you have the important self-test and warning system which makes sure you are aware of when the battery requires changing
FEATURES and BENEFITS:
Fire warning when smoke enters the alarm
Dual ionisation chamber
Corrosion resistant electrodes
Dimensions 140 x 125 x 46 mm
Temperature range 4°C to 40°C
Humidity range 0 to 90% relative
POWER:
9V battery powered
Low battery power warning
Built in test button
ALARM OUTPUT:
Automatic test facility
Automatic reset
Sounder minimum output 85dB(a) at 3 metres
Frequency range 2200/2800Hz
Approvals:
BSI Kitemark BS EN 14604:2005
Grade F Systems BS 5839: Pt.6:2013
CE Mark
Approvals
BSI Kitemark BS EN 14604:2005
Grade F Systems BS 5839: Pt.6:2013
CE Mark
Stand Alone Fire Alarms
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Product details
Ionisation Smoke Alarm Ei100BNX
The Aico ionisation smoke alarm is battery powered including a dual ionisation chamber sensor. As required by such an alarm it carries the standard kitemark to assure you that it is tested to BS EN 14606:2005 plus it also meets grade F systems as BS 5839:Pt.6:2013. The smoke alarm includes a built in sounder with an output of 85dB(A) at 3 metres. As expected of any battery operated alarm you have the important self-test and warning system which makes sure you are aware of when the battery requires changing
FEATURES and BENEFITS:
Fire warning when smoke enters the alarm
Dual ionisation chamber
Corrosion resistant electrodes
Dimensions 140 x 125 x 46 mm
Temperature range 4°C to 40°C
Humidity range 0 to 90% relative
POWER:
9V battery powered
Low battery power warning
Built in test button
ALARM OUTPUT:
Automatic test facility
Automatic reset
Sounder minimum output 85dB(a) at 3 metres
Frequency range 2200/2800Hz
Approvals:
BSI Kitemark BS EN 14604:2005
Grade F Systems BS 5839: Pt.6:2013
CE Mark
Approvals
BSI Kitemark BS EN 14604:2005
Grade F Systems BS 5839: Pt.6:2013
CE Mark
