Technical Document
Specifications
Brand
Aim-TTiBandwidth
2.7GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Average, Continuous, Peak Hold, Single
Setting Modes
Centre + Span, Start + Stop
Maximum Frequency
2.7GHz
Minimum Frequency
1 MHz
Frequency Stability
±10ppm
Display Type
3.7 in TFT
Screen Size
480 x 320pixel
Markers
Dual, None, Single
RF Input
SMA Connector
Interface Type
Infrared, USB
Desktop/Handheld
Handheld
Width
97mm
Length
47mm
Dimensions
47 x 97 x 170mm
Minimum Operating Temperature
+5°C
Height
170mm
Model Number p
PSA 2701T
Battery Life
4 h
Weight
495g
Battery Type
Rechargeable NiMH
Maximum Operating Temperature
+40°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Aim-TTiBandwidth
2.7GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Average, Continuous, Peak Hold, Single
Setting Modes
Centre + Span, Start + Stop
Maximum Frequency
2.7GHz
Minimum Frequency
1 MHz
Frequency Stability
±10ppm
Display Type
3.7 in TFT
Screen Size
480 x 320pixel
Markers
Dual, None, Single
RF Input
SMA Connector
Interface Type
Infrared, USB
Desktop/Handheld
Handheld
Width
97mm
Length
47mm
Dimensions
47 x 97 x 170mm
Minimum Operating Temperature
+5°C
Height
170mm
Model Number p
PSA 2701T
Battery Life
4 h
Weight
495g
Battery Type
Rechargeable NiMH
Maximum Operating Temperature
+40°C
