Aim-TTi TG320 Function Generator, 0.03Hz Min, 3MHz Max

RS Stock No.: 465-8912Brand: Aim-TTiManufacturers Part No.: TG320
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TG320

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.03Hz

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Maximum Frequency Range Triangle/Saw

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Digital Amplitude and Offset

Yes

Time Base Accuracy

±10ppm

Input Impedance

10 kΩ

TTL Output Level

0 → 5V

Plug Type

Type C - European Plug, Type G - British 3-pin

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Width

260mm

Output Impedance

50 Ω, 600 Ω

Dimensions

235 x 260 x 88mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

1.9kg

Output Amplitude

20V Pk-Pk

Length

235mm

Attenuation

0 dB, -20 dB, -40 dB, -60 dB

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aim-TTi TG320 Function Generator, 0.03Hz Min, 3MHz Max

P.O.A.

Aim-TTi TG320 Function Generator, 0.03Hz Min, 3MHz Max
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TG320

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.03Hz

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Maximum Frequency Range Triangle/Saw

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Digital Amplitude and Offset

Yes

Time Base Accuracy

±10ppm

Input Impedance

10 kΩ

TTL Output Level

0 → 5V

Plug Type

Type C - European Plug, Type G - British 3-pin

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Width

260mm

Output Impedance

50 Ω, 600 Ω

Dimensions

235 x 260 x 88mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

1.9kg

Output Amplitude

20V Pk-Pk

Length

235mm

Attenuation

0 dB, -20 dB, -40 dB, -60 dB

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Country of Origin

United Kingdom