Wall ventilation fan w/pull cord,2A fuse
Technical Document
Specifications
Brand
Airflow DevelopmentsFunction
Ventilation
Air Flow
67m³/h
Mounting
Wall Mounted
Face Dimensions
132 x 132mm
Depth
29.5mm
Face Height
132mm
Face Width
132mm
Stock information temporarily unavailable.
P.O.A.
Wall ventilation fan w/pull cord,2A fuse
1
P.O.A.
Wall ventilation fan w/pull cord,2A fuse
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Airflow DevelopmentsFunction
Ventilation
Air Flow
67m³/h
Mounting
Wall Mounted
Face Dimensions
132 x 132mm
Depth
29.5mm
Face Height
132mm
Face Width
132mm