Technical Document
Specifications
Brand
Airpax SenataMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+90°C
Switch Configuration
NC
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
You may be interested in
Honeywell Bi-Metallic Thermostat, Opens at +90°C, Closes at +75°C, +186°C Max, NC, Automatic ResetBrand: Honeywell
AED 128.62Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Airpax Senata, Opens at +90°C, +130°C Max, NC
1
P.O.A.
Airpax Senata, Opens at +90°C, +130°C Max, NC
Stock information temporarily unavailable.
1
You may be interested in
Honeywell Bi-Metallic Thermostat, Opens at +90°C, Closes at +75°C, +186°C Max, NC, Automatic ResetBrand: Honeywell
AED 128.62Each (ex VAT)
Technical Document
Specifications
Brand
Airpax SenataMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+90°C
Switch Configuration
NC
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
You may be interested in
Honeywell Bi-Metallic Thermostat, Opens at +90°C, Closes at +75°C, +186°C Max, NC, Automatic ResetBrand: Honeywell
AED 128.62Each (ex VAT)