AKER 6MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

RS Stock No.: 671-9315Brand: AKERManufacturers Part No.: CA4-6.000-18-3050-X
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

AKER

Standard Frequency

6MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

4

Length

13mm

Width_SC_PC

4.7mm

Height

5.2mm

Dimensions

13 x 4.7 x 5.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AKER 6MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

P.O.A.

AKER 6MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AKER

Standard Frequency

6MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

4

Length

13mm

Width_SC_PC

4.7mm

Height

5.2mm

Dimensions

13 x 4.7 x 5.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more