Technical Document
Specifications
Brand
Allegro MicrosystemsMounting Type
Through Hole
Magnetic Type
Monolithic
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
Ultra Mini SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
You may be interested in
Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V, SIP, 3-PinBrand: Allegro Microsystems
AED 8.314Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
A1322LUA-T Allegro Microsystems, Monolithic Hall Effect Sensor, 3-Pin Ultra Mini SIP
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
A1322LUA-T Allegro Microsystems, Monolithic Hall Effect Sensor, 3-Pin Ultra Mini SIP
Stock information temporarily unavailable.
5
You may be interested in
Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V, SIP, 3-PinBrand: Allegro Microsystems
AED 8.314Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
Allegro MicrosystemsMounting Type
Through Hole
Magnetic Type
Monolithic
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
Ultra Mini SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
You may be interested in
Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V, SIP, 3-PinBrand: Allegro Microsystems
AED 8.314Each (In a Pack of 2) (ex VAT)


