Technical Document
Specifications
Actuator Type
Roller
Normal State Configuration
NO/NC
IP Rating
IP30
Housing Material
Nylon
Connection Type
Screw
Length
25mm
Depth
23.3mm
Width
54mm
Mounting Orientation
Front
Mechanical Life
1000000Cycles
You may be interested in
Allen Bradley 440P Series Roller Interlock Switch, NO/NC, IP30, Polybutylene Terephthalate (PBT) HousingBrand: Allen Bradley
AED 119.28Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Safety Limit Switch With Roller Actuator, Nylon, NO/NC
1
P.O.A.
Safety Limit Switch With Roller Actuator, Nylon, NO/NC
Stock information temporarily unavailable.
1
You may be interested in
Allen Bradley 440P Series Roller Interlock Switch, NO/NC, IP30, Polybutylene Terephthalate (PBT) HousingBrand: Allen Bradley
AED 119.28Each (ex VAT)
Technical Document
Specifications
Actuator Type
Roller
Normal State Configuration
NO/NC
IP Rating
IP30
Housing Material
Nylon
Connection Type
Screw
Length
25mm
Depth
23.3mm
Width
54mm
Mounting Orientation
Front
Mechanical Life
1000000Cycles
You may be interested in
Allen Bradley 440P Series Roller Interlock Switch, NO/NC, IP30, Polybutylene Terephthalate (PBT) HousingBrand: Allen Bradley
AED 119.28Each (ex VAT)