Technical Document
Specifications
Brand
Allen BradleySeries
1762 Series
Input Type
Digital
Number of Inputs
8
For Use With
MicroLogix 1100 Series
Dimensions
90 x 40 x 87 mm
Product details
Digital I/O Modules
Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 1762 Series PLC I/O Module - 8 Inputs, 24 V dc
1
P.O.A.
Allen Bradley 1762 Series PLC I/O Module - 8 Inputs, 24 V dc
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
Allen BradleySeries
1762 Series
Input Type
Digital
Number of Inputs
8
For Use With
MicroLogix 1100 Series
Dimensions
90 x 40 x 87 mm
Product details
Digital I/O Modules
Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm
You may be interested in
