Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PLC thermocouple i/p module,1769IT6 6i/p

RS Stock No.: 441-3343Brand: Allen BradleyManufacturers Part No.: 1769-IT6
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

MicroLogix 1500

Input Type

Analogue

Number of Inputs

6

For Use With

MicroLogix 1500 Series

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Thermocouple/Millivolt Input Module

6 inputs individually configurable for thermocouple type or millivolt range
Type J, K, T, E, R, S, B, N, C Thermocouples
± 50mV and ±100mV inputs
Provides cold junction compensation

Suitable for thermocouple temperature sensors or devices such as strain gauges with millivolt signals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PLC thermocouple i/p module,1769IT6 6i/p

P.O.A.

PLC thermocouple i/p module,1769IT6 6i/p
Stock information temporarily unavailable.

Technical Document

Specifications

Series

MicroLogix 1500

Input Type

Analogue

Number of Inputs

6

For Use With

MicroLogix 1500 Series

Maximum Operating Temperature

+60°C

Dimensions

118 x 35 x 87 mm

Product details

Thermocouple/Millivolt Input Module

6 inputs individually configurable for thermocouple type or millivolt range
Type J, K, T, E, R, S, B, N, C Thermocouples
± 50mV and ±100mV inputs
Provides cold junction compensation

Suitable for thermocouple temperature sensors or devices such as strain gauges with millivolt signals