Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PROFIBUS DP adaptor,1794-APB 12Vdc

RS Stock No.: 452-8344Brand: Allen BradleyManufacturers Part No.: 1794-APB
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Product details

PROFIBUS DP Adaptor

PROFIBUS is a digital communication system with a wide range of applications in the fields of factory and process automation. The FLEX I/O adaptor provides connectivity for FLEX I/O to a PROFIBUS DP network using the standard 9 pin type connector.

Allen Bradley Distributed I/O Flex System

FLEX I/O is a flexible, cost effective, modular I/O system that offers all the functions of larger rack-based I/O without the space requirements. With FLEX I/O, you can independently select the I/O type and network to meet your application needs. The I/O modules fit into the terminal bases that are designed to allow direct termination of the field wiring. This saves time, space and costs.,A terminal base is required for each input or output module used. It has terminals for signal interfaces, DC high and common. This allows direct wiring of the field devices and removes the need for additional terminal blocks. The base is DIN rail mounting and has a 10 position rotating key to allow the bases to be coded to match their respective I/O modules. Terminal bases hook together to a maximum of eight with sliding connectors to extend the bus throughout the system.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PROFIBUS DP adaptor,1794-APB 12Vdc

P.O.A.

PROFIBUS DP adaptor,1794-APB 12Vdc
Stock information temporarily unavailable.

Technical Document

Specifications

Product details

PROFIBUS DP Adaptor

PROFIBUS is a digital communication system with a wide range of applications in the fields of factory and process automation. The FLEX I/O adaptor provides connectivity for FLEX I/O to a PROFIBUS DP network using the standard 9 pin type connector.

Allen Bradley Distributed I/O Flex System

FLEX I/O is a flexible, cost effective, modular I/O system that offers all the functions of larger rack-based I/O without the space requirements. With FLEX I/O, you can independently select the I/O type and network to meet your application needs. The I/O modules fit into the terminal bases that are designed to allow direct termination of the field wiring. This saves time, space and costs.,A terminal base is required for each input or output module used. It has terminals for signal interfaces, DC high and common. This allows direct wiring of the field devices and removes the need for additional terminal blocks. The base is DIN rail mounting and has a 10 position rotating key to allow the bases to be coded to match their respective I/O modules. Terminal bases hook together to a maximum of eight with sliding connectors to extend the bus throughout the system.