Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Micro 800 Series PLC I/O Module - 2 Inputs, 4 Outputs, 40 mA Output Current, 3.3 V

RS Stock No.: 750-8655Brand: Allen BradleyManufacturers Part No.: 2080-RTD2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

4

For Use With

Micro 830 Series

Output Current

40 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Micro 800 Series PLC I/O Module - 2 Inputs, 4 Outputs, 40 mA Output Current, 3.3 V

P.O.A.

Allen Bradley Micro 800 Series PLC I/O Module - 2 Inputs, 4 Outputs, 40 mA Output Current, 3.3 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

4

For Use With

Micro 830 Series

Output Current

40 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm