Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
K2M
Display Type
LCD
Display Resolution
122 x 32pixels
Display Colour
Monochrome
Port Type
RS232, RS422, RS485, USB
Backlighting
Yes
Supply Voltage
18 → 30 V dc
IP Rating
IP54, IP65
Minimum Operating Temperature
0°C
Dimensions
139 x 119 x 55 mm
Depth
55mm
Length
139mm
Width
119mm
Maximum Operating Temperature
+50°C
Country of Origin
Singapore
Product details
PanelView Component Terminals
All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.
Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC
Allen Bradley HMI Terminals
PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Allen BradleyManufacturer Series
K2M
Display Type
LCD
Display Resolution
122 x 32pixels
Display Colour
Monochrome
Port Type
RS232, RS422, RS485, USB
Backlighting
Yes
Supply Voltage
18 → 30 V dc
IP Rating
IP54, IP65
Minimum Operating Temperature
0°C
Dimensions
139 x 119 x 55 mm
Depth
55mm
Length
139mm
Width
119mm
Maximum Operating Temperature
+50°C
Country of Origin
Singapore
Product details
PanelView Component Terminals
All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.
Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC
Allen Bradley HMI Terminals
PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.