Allen Bradley Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 714-1561Brand: Allen BradleyManufacturers Part No.: 42CSS-D1MPA2-D4
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

PHOTOSWITCH® 42CS Stainless Steel

High Pressure, High Temperature Washdown and Cleaning Chemicals Resistant ideal for the for the food and beverage industry.

Innovative ferromagnetic teach for easy sensor programming
Smooth barrel design – free of threads and seams – minimizes the accumulation of undesired particles and allows for fast and thorough cleanup. Ideal for food and beverage industry
Extended temperature operating range
Robust 18 mm stainless steel 316L enclosure with laser etched markings
Two teach modes: standard and precision
Teach lockout feature prevents unauthorized users from changing the settings
Input to disable light source emitter
IP69K rated

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

P.O.A.

Allen Bradley Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

PHOTOSWITCH® 42CS Stainless Steel

High Pressure, High Temperature Washdown and Cleaning Chemicals Resistant ideal for the for the food and beverage industry.

Innovative ferromagnetic teach for easy sensor programming
Smooth barrel design – free of threads and seams – minimizes the accumulation of undesired particles and allows for fast and thorough cleanup. Ideal for food and beverage industry
Extended temperature operating range
Robust 18 mm stainless steel 316L enclosure with laser etched markings
Two teach modes: standard and precision
Teach lockout feature prevents unauthorized users from changing the settings
Input to disable light source emitter
IP69K rated

You may be interested in