Allen L Shape

RS Stock No.: 768-7310Brand: AllenManufacturers Part No.: 57134
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

L

Short or Long Arm

Short

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Short Arm Hexagon Keys

L shaped hex keys precision formed to exact dimensional tolerances providing a precise fit. From Allen, the original hex key manufactured.

Rotates to 270 degrees & then to a firm stop enabling more torque
Constructed from Nickel-Chrome-Moly Steel for excellent strength
Blackened finish

Standards

ASME B18.3

You may be interested in
RS PRO L Shape Metric Hex Key, 14mm
AED 86.29Each (ex VAT)
View all in Hex Keys

Stock information temporarily unavailable.

P.O.A.

Allen L Shape

P.O.A.

Allen L Shape

Stock information temporarily unavailable.

You may be interested in
RS PRO L Shape Metric Hex Key, 14mm
AED 86.29Each (ex VAT)

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

L

Short or Long Arm

Short

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Short Arm Hexagon Keys

L shaped hex keys precision formed to exact dimensional tolerances providing a precise fit. From Allen, the original hex key manufactured.

Rotates to 270 degrees & then to a firm stop enabling more torque
Constructed from Nickel-Chrome-Moly Steel for excellent strength
Blackened finish

Standards

ASME B18.3

You may be interested in
RS PRO L Shape Metric Hex Key, 14mm
AED 86.29Each (ex VAT)