Technical Document
Specifications
Brand
ALPHA DEARBORNLength
457m
Width
2.16 mm
Tensile Strength
22.7kg
Colour
Black
Material
PET
Series
8050
Country of Origin
United States
Product details
Alpha Dearborn Cable Lacing A-A-52081
Flat braid lacing tape/cord manufactured from high tenacity, continuous polyester yarn. Ideal for use in bundling military or commercial wire harness. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Elongation: 40% max.
Temperature range -73⁰C → +177⁰C
MIL-T-4345B, Type II
Strapping And Lacing
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ALPHA DEARBORNLength
457m
Width
2.16 mm
Tensile Strength
22.7kg
Colour
Black
Material
PET
Series
8050
Country of Origin
United States
Product details
Alpha Dearborn Cable Lacing A-A-52081
Flat braid lacing tape/cord manufactured from high tenacity, continuous polyester yarn. Ideal for use in bundling military or commercial wire harness. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Elongation: 40% max.
Temperature range -73⁰C → +177⁰C
MIL-T-4345B, Type II