Alpha Solway Blue Reusable PU, PVC Apron, 180 → 186cm

RS Stock No.: 269-9046Brand: Alpha SolwayManufacturers Part No.: A0894
brand-logo
View all in Aprons

Technical Document

Specifications

Material Properties

Chemical Resistant

Material

PU, PVC

Reusable/Disposable

Reusable

Colour

Blue

Style

Bib & Brace

Gender

Unisex

Waist Size

104 → 112cm

Range

Chemsol HG Lite

Length

180 → 186cm

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 439.90

Each (ex VAT)

AED 461.90

Each (inc VAT)

Alpha Solway Blue Reusable PU, PVC Apron, 180 → 186cm

AED 439.90

Each (ex VAT)

AED 461.90

Each (inc VAT)

Alpha Solway Blue Reusable PU, PVC Apron, 180 → 186cm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Material Properties

Chemical Resistant

Material

PU, PVC

Reusable/Disposable

Reusable

Colour

Blue

Style

Bib & Brace

Gender

Unisex

Waist Size

104 → 112cm

Range

Chemsol HG Lite

Length

180 → 186cm

Country of Origin

China

You may be interested in