Alpha Wire Screened 4 Core, 0.2 mm² CSA, 6.07mm od, 30m, Black

RS Stock No.: 195-1066Brand: Alpha WireManufacturers Part No.: 1772
brand-logo
View all in Audio Cable

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.2 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.07mm

Length

30m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

25

Conductor Material

Copper

Voltage Rating

600 V

Size of Strands

0.08 mm

Capacitance Core To Core

69.1pF/m

Screen Type

Tinned Copper Braid

Number of Strands

40

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Core Strands

40/0.08 mm

Conductor Resistance

95.14436 Ω/km

Cable Shape

Multicore

You may be interested in

P.O.A.

Alpha Wire Screened 4 Core, 0.2 mm² CSA, 6.07mm od, 30m, Black

P.O.A.

Alpha Wire Screened 4 Core, 0.2 mm² CSA, 6.07mm od, 30m, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.2 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.07mm

Length

30m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

25

Conductor Material

Copper

Voltage Rating

600 V

Size of Strands

0.08 mm

Capacitance Core To Core

69.1pF/m

Screen Type

Tinned Copper Braid

Number of Strands

40

Sheath Material

Polyvinyl Chloride PVC

Conductor Strand Type

Stranded

Core Strands

40/0.08 mm

Conductor Resistance

95.14436 Ω/km

Cable Shape

Multicore

You may be interested in