Technical Document
Specifications
Brand
Alpha WireNumber of Cores
5
Cross Sectional Area
0.56 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
American Wire Gauge
20
Outer Diameter
5.89mm
Sheath Material
Low Smoke Zero Halogen (LSZH)
Conductor Resistance
33.464568 Ω/km
Insulation material
LSZH
Minimum Operating Temperature
-20°C
Core Strands
7/28
Minimum Bend Radius
10 x D
Conductor Material
Tinned Copper
Voltage Rating
300 V
Maximum Operating Temperature
+75°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Alpha WireNumber of Cores
5
Cross Sectional Area
0.56 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Grey
American Wire Gauge
20
Outer Diameter
5.89mm
Sheath Material
Low Smoke Zero Halogen (LSZH)
Conductor Resistance
33.464568 Ω/km
Insulation material
LSZH
Minimum Operating Temperature
-20°C
Core Strands
7/28
Minimum Bend Radius
10 x D
Conductor Material
Tinned Copper
Voltage Rating
300 V
Maximum Operating Temperature
+75°C
