Alpha Wire Red 0.13 mm² Hook Up Wire, 26 AWG, 12601, 305m, PVC Insulation, 3049 RD005

RS Stock No.: 842-5236Brand: Alpha WireManufacturers Part No.: 3049 RD005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.13 mm²

Sheath Colour

Red

American Wire Gauge

26 AWG

Cable Shape

Wire/Single Core

Core Strands

12601

Length

305m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.3mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Insulation Wall Thickness

0.016in

Size of Strands

34 AWG

Number of Strands

7

Country of Origin

United States

Product details

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 3049 RD001
AED 598.711 Reel of 305 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Red 0.13 mm² Hook Up Wire, 26 AWG, 12601, 305m, PVC Insulation, 3049 RD005

P.O.A.

Alpha Wire Red 0.13 mm² Hook Up Wire, 26 AWG, 12601, 305m, PVC Insulation, 3049 RD005

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 3049 RD001
AED 598.711 Reel of 305 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

0.13 mm²

Sheath Colour

Red

American Wire Gauge

26 AWG

Cable Shape

Wire/Single Core

Core Strands

12601

Length

305m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.3mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Insulation Wall Thickness

0.016in

Size of Strands

34 AWG

Number of Strands

7

Country of Origin

United States

Product details

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 3049 RD001
AED 598.711 Reel of 305 Metres (ex VAT)