Alpha Wire Black 0.35 mm² Harsh Environment Wire, 22, 11140, 30m, PVC Insulation

RS Stock No.: 111-8657Brand: Alpha WireManufacturers Part No.: 3051 BK005
brand-logo
View all in Home

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Black

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

11140

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.57mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

30 AWG

Resistant To

Flame

Number of Strands

7

P.O.A.

Alpha Wire Black 0.35 mm² Harsh Environment Wire, 22, 11140, 30m, PVC Insulation

P.O.A.

Alpha Wire Black 0.35 mm² Harsh Environment Wire, 22, 11140, 30m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Black

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

11140

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.57mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

30 AWG

Resistant To

Flame

Number of Strands

7