Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.35 mm²
Sheath Colour
Red
American Wire Gauge
22
Cable Shape
Single Core
Core Strands
11140
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.57mm
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
30 AWG
Resistant To
Flame
Number of Strands
7
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.35 mm²
Sheath Colour
Red
American Wire Gauge
22
Cable Shape
Single Core
Core Strands
11140
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.57mm
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
30 AWG
Resistant To
Flame
Number of Strands
7
