Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.51 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
10/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.75mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.25 mm
Number of Strands
10
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.51 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
10/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.75mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.25 mm
Number of Strands
10