Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vio UL1061 hook-up equipment wire,20awg

RS Stock No.: 444-6810Brand: Alpha WireManufacturers Part No.: 3252 VI214
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.56 mm²

Sheath Colour

Purple

Cable Shape

Single Core

Core Strands

7/0.32 mm

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.47mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.25mm

Size of Strands

0.32 mm

Number of Strands

7

Stock information temporarily unavailable.

P.O.A.

Vio UL1061 hook-up equipment wire,20awg

P.O.A.

Vio UL1061 hook-up equipment wire,20awg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.56 mm²

Sheath Colour

Purple

Cable Shape

Single Core

Core Strands

7/0.32 mm

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.47mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.25mm

Size of Strands

0.32 mm

Number of Strands

7