Technical Documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
10
Cross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
1000ft
Stock information temporarily unavailable.
AED 4,262.34
AED 4,262.34 1 Reel of 305 Metres (ex VAT)
AED 4,475.46
AED 4,475.46 1 Reel of 305 Metres (inc. VAT)
1
AED 4,262.34
AED 4,262.34 1 Reel of 305 Metres (ex VAT)
AED 4,475.46
AED 4,475.46 1 Reel of 305 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
10
Cross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
1000ft