Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 8 Cores, 0.23 mm², Unscreened, 100m, Grey PVC Sheath, 24 AWG

RS Stock No.: 168-0152Brand: Alpha WireManufacturers Part No.: 5018C SL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

8

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.46mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.20 mm

Drain Wire

No

Country of Origin

United States

Product details

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

You may be interested in
Alpha Wire, 2 Pairs Polyvinyl Chloride
AED 1,891.131 Reel of 100 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 8 Cores, 0.23 mm², Unscreened, 100m, Grey PVC Sheath, 24 AWG

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 8 Cores, 0.23 mm², Unscreened, 100m, Grey PVC Sheath, 24 AWG

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 2 Pairs Polyvinyl Chloride
AED 1,891.131 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

8

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.46mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.20 mm

Drain Wire

No

Country of Origin

United States

Product details

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

You may be interested in
Alpha Wire, 2 Pairs Polyvinyl Chloride
AED 1,891.131 Reel of 100 Metres (ex VAT)