Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 15 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG

RS Stock No.: 111-9098Brand: Alpha WireManufacturers Part No.: 5100/15C SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

15

Cross Sectional Area

0.23 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

24 AWG

Outer Diameter

6.99mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Core Strands

7/0.20 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Foil

Maximum Operating Temperature

+105°C

Conductor Resistance

26 Ω/1000ft

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-35°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 15 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 15 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG

Stock information temporarily unavailable.

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

15

Cross Sectional Area

0.23 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

24 AWG

Outer Diameter

6.99mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Core Strands

7/0.20 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Foil

Maximum Operating Temperature

+105°C

Conductor Resistance

26 Ω/1000ft

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-35°C

Country of Origin

United States