Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 15 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

RS Stock No.: 168-1098Brand: Alpha WireManufacturers Part No.: 5100/15C SL033
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

15

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Minimum Bend Radius

10 x Diameter

Length

100m

Outer Diameter

6.99mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.20 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Xtra Guard 1 - Foil Shield

The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES

You may be interested in
Alpha Wire, 2 Pairs Polyvinyl Chloride
AED 3,535.151 Reel of 100 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 15 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 15 Cores, 0.23 mm², Screened, 100m, Grey PVC Sheath, 24 AWG

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 2 Pairs Polyvinyl Chloride
AED 3,535.151 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Series

XTRA-GUARD 1

Number of Cores

15

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Minimum Bend Radius

10 x Diameter

Length

100m

Outer Diameter

6.99mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.20 mm

Drain Wire

Yes

Country of Origin

United States

Product details

Xtra Guard 1 - Foil Shield

The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES

You may be interested in
Alpha Wire, 2 Pairs Polyvinyl Chloride
AED 3,535.151 Reel of 100 Metres (ex VAT)